
TPS3899DL43DSER | |
|---|---|
DigiKey Part Number | 296-TPS3899DL43DSERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3899DL43DSER |
Description | NANOPOWER SUPERVISOR WITH PROGRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54965 € | 1.648,95 € |
| 6.000 | 0,53747 € | 3.224,82 € |
| 9.000 | 0,53137 € | 4.782,33 € |
| 15.000 | 0,52461 € | 7.869,15 € |
| Unit Price without VAT: | 0,54965 € |
|---|---|
| Unit Price with VAT: | 0,65408 € |

