
TPS3899DL11DSER | |
|---|---|
DigiKey Part Number | 296-TPS3899DL11DSERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3899DL11DSER |
Description | NANOPOWER SUPERVISOR WITH PROGRA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54282 € | 1.628,46 € |
| 6.000 | 0,53079 € | 3.184,74 € |
| 9.000 | 0,52477 € | 4.722,93 € |
| 15.000 | 0,51809 € | 7.771,35 € |
| Unit Price without VAT: | 0,54282 € |
|---|---|
| Unit Price with VAT: | 0,64596 € |

