
TPS3898PDRYT | |
---|---|
DigiKey Part Number | 296-TPS3898PDRYTTR-ND - Tape & Reel (TR) 296-TPS3898PDRYTCT-ND - Cut Tape (CT) 296-TPS3898PDRYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3898PDRYT |
Description | IC SUPERVISOR 1 CHANNEL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3898PDRYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,46000 € | 1,46 € |
10 | 1,07000 € | 10,70 € |
25 | 0,97240 € | 24,31 € |
100 | 0,86530 € | 86,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,81424 € | 203,56 € |
500 | 0,78346 € | 391,73 € |
750 | 0,76807 € | 576,05 € |
1.250 | 0,75099 € | 938,74 € |
1.750 | 0,74102 € | 1.296,79 € |
2.500 | 0,73142 € | 1.828,55 € |
6.250 | 0,71076 € | 4.442,25 € |
Unit Price without VAT: | 1,46000 € |
---|---|
Unit Price with VAT: | 1,73740 € |