Supervisor Push-Pull, Totem Pole 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3896PDRYT

DigiKey Part Number
296-TPS3896PDRYTTR-ND - Tape & Reel (TR)
296-TPS3896PDRYTCT-ND - Cut Tape (CT)
296-TPS3896PDRYTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3896PDRYT
Description
IC SUPERVISOR 1 CHANNEL 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3896PDRYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,07300 €10,73 €
250,97560 €24,39 €
1000,86810 €86,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,81688 €204,22 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €