
TPS389387EVM | |
|---|---|
DigiKey Part Number | 296-TPS389387EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS389387EVM |
Description | EVAL BOARD FOR TPS38700 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS38700, TPS389006 - Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | No | |
Utilized IC / Part | TPS38700, TPS389006 | |
Primary Attributes | 12-Channel | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,43000 € | 112,43 € |
| Unit Price without VAT: | 112,43000 € |
|---|---|
| Unit Price with VAT: | 133,79170 € |

