
TPS389033DSER | |
|---|---|
DigiKey Part Number | 296-48741-2-ND - Tape & Reel (TR) 296-48741-1-ND - Cut Tape (CT) 296-48741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389033DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389033DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,09600 € | 10,96 € |
| 25 | 0,99560 € | 24,89 € |
| 100 | 0,88580 € | 88,58 € |
| 250 | 0,83352 € | 208,38 € |
| 500 | 0,80196 € | 400,98 € |
| 1.000 | 0,79793 € | 797,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74394 € | 2.231,82 € |
| 6.000 | 0,72825 € | 4.369,50 € |
| 9.000 | 0,72039 € | 6.483,51 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |












