
TPS389001DSET | |
|---|---|
DigiKey Part Number | 296-44489-2-ND - Tape & Reel (TR) 296-44489-1-ND - Cut Tape (CT) 296-44489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389001DSET |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389001DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29500 € | 12,95 € |
| 25 | 1,17960 € | 29,49 € |
| 100 | 1,05270 € | 105,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99220 € | 248,05 € |
| 500 | 0,95574 € | 477,87 € |
| 750 | 0,93748 € | 703,11 € |
| 1.250 | 0,91723 € | 1.146,54 € |
| 1.750 | 0,90541 € | 1.584,47 € |
| 2.500 | 0,89403 € | 2.235,07 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |



