
TPS388R04H01RTERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS388R04H01RTERQ1TR-ND - Tape & Reel (TR) 296-TPS388R04H01RTERQ1CT-ND - Cut Tape (CT) 296-TPS388R04H01RTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS388R04H01RTERQ1 |
Description | AUTOMOTIVE MULTICHANNEL OVERVOLT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 4 Channel 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Regulator/Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 4 Selectable Threshold Combinations | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 200ms Typical | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,27200 € | 32,72 € |
| 25 | 3,01560 € | 75,39 € |
| 100 | 2,73410 € | 273,41 € |
| 250 | 2,60852 € | 652,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,55042 € | 4.651,26 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

