
TPS388R02001RTERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS388R02001RTERQ1TR-ND - Tape & Reel (TR) 296-TPS388R02001RTERQ1CT-ND - Cut Tape (CT) 296-TPS388R02001RTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS388R02001RTERQ1 |
Description | AUTOMOTIVE, MULTICHANNEL OVERVOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 4 Channel 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Regulator/Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 4 Selectable Threshold Combinations | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 200ms Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,84100 € | 28,41 € |
| 25 | 2,61360 € | 65,34 € |
| 100 | 2,36350 € | 236,35 € |
| 250 | 2,24428 € | 561,07 € |
| 500 | 2,23842 € | 1.119,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85759 € | 2.572,77 € |
| 6.000 | 0,83997 € | 5.039,82 € |
| 9.000 | 0,83114 € | 7.480,26 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

