
TPS388008003RTER | |
|---|---|
DigiKey Part Number | 296-TPS388008003RTERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS388008003RTER |
Description | MULTICHANNEL OVERVOLTAGE AND UND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 8 Channel 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 200ms Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,27164 € | 6.814,92 € |
| Unit Price without VAT: | 2,27164 € |
|---|---|
| Unit Price with VAT: | 2,70325 € |

