
TPS38700C04NRGER | |
|---|---|
DigiKey Part Number | 296-TPS38700C04NRGERTR-ND - Tape & Reel (TR) 296-TPS38700C04NRGERCT-ND - Cut Tape (CT) 296-TPS38700C04NRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS38700C04NRGER |
Description | POWER-SUPPLY SEQUENCER WITH IC S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.85V ~ 5.5V |
Manufacturer Texas Instruments | Current - Supply 35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-VFQFN Exposed Pad |
Applications Power Supply Sequencer | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input 2.2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,10800 € | 31,08 € |
| 25 | 2,86280 € | 71,57 € |
| 100 | 2,59320 € | 259,32 € |
| 250 | 2,46464 € | 616,16 € |
| 500 | 2,38718 € | 1.193,59 € |
| 1.000 | 2,32340 € | 2.323,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,17925 € | 6.537,75 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

