
TPS386000EVM-736 | |
|---|---|
DigiKey Part Number | 296-45918-ND |
Manufacturer | |
Manufacturer Product Number | TPS386000EVM-736 |
Description | EVAL BOARD FOR TPS386000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS386000 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | TPS386000 | |
Primary Attributes | 4 Complete SVS Modules on 1 Silicon Platform | |
Secondary Attributes | Manual Reset | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |

