
TPS3852H33DRBT | |
|---|---|
DigiKey Part Number | 296-45241-2-ND - Tape & Reel (TR) 296-45241-1-ND - Cut Tape (CT) 296-45241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3852H33DRBT |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3852H33DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61900 € | 16,19 € |
| 25 | 1,47840 € | 36,96 € |
| 100 | 1,32470 € | 132,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,25132 € | 312,83 € |
| 500 | 1,20706 € | 603,53 € |
| 750 | 1,18489 € | 888,67 € |
| 1.250 | 1,16035 € | 1.450,44 € |
| 1.750 | 1,14601 € | 2.005,52 € |
| 2.500 | 1,13220 € | 2.830,50 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

