
TPS3852G33DRBR | |
|---|---|
DigiKey Part Number | 296-TPS3852G33DRBRTR-ND - Tape & Reel (TR) 296-TPS3852G33DRBRCT-ND - Cut Tape (CT) 296-TPS3852G33DRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3852G33DRBR |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3852G33DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36800 € | 13,68 € |
| 25 | 1,24760 € | 31,19 € |
| 100 | 1,11450 € | 111,45 € |
| 250 | 1,05100 € | 262,75 € |
| 500 | 1,01650 € | 508,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94233 € | 2.826,99 € |
| 6.000 | 0,92330 € | 5.539,80 € |
| 9.000 | 0,91377 € | 8.223,93 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

