
TPS3851H50EDRBR | |
|---|---|
DigiKey Part Number | 296-51963-2-ND - Tape & Reel (TR) 296-51963-1-ND - Cut Tape (CT) 296-51963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H50EDRBR |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H50EDRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,79280 € | 19,82 € |
| 100 | 0,70310 € | 70,31 € |
| 250 | 0,66024 € | 165,06 € |
| 500 | 0,63438 € | 317,19 € |
| 1.000 | 0,61311 € | 613,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58683 € | 1.760,49 € |
| 6.000 | 0,57397 € | 3.443,82 € |
| 9.000 | 0,56753 € | 5.107,77 € |
| 15.000 | 0,56039 € | 8.405,85 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

