
TPS3851H33EQDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-46980-2-ND - Tape & Reel (TR) 296-46980-1-ND - Cut Tape (CT) 296-46980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H33EQDRBRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H33EQDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46400 € | 14,64 € |
| 25 | 1,33560 € | 33,39 € |
| 100 | 1,19520 € | 119,52 € |
| 250 | 1,12812 € | 282,03 € |
| 500 | 1,08770 € | 543,85 € |
| 1.000 | 1,05446 € | 1.054,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01337 € | 3.040,11 € |
| 6.000 | 0,99327 € | 5.959,62 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |



