
TPS3851H30SQDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-46979-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3851H30SQDRBRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H30SQDRBRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 170ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-VDFN Exposed Pad |
Voltage - Threshold 3V | Supplier Device Package 8-SON (3x3) |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11775 € | 3.353,25 € |
| Unit Price without VAT: | 1,11775 € |
|---|---|
| Unit Price with VAT: | 1,33012 € |

