
TPS3851G33SDRBT | |
|---|---|
DigiKey Part Number | 296-TPS3851G33SDRBTTR-ND - Tape & Reel (TR) 296-TPS3851G33SDRBTCT-ND - Cut Tape (CT) 296-TPS3851G33SDRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851G33SDRBT |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851G33SDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44500 € | 14,45 € |
| 25 | 1,31840 € | 32,96 € |
| 100 | 1,17900 € | 117,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,11256 € | 278,14 € |
| 500 | 1,07254 € | 536,27 € |
| 750 | 1,05248 € | 789,36 € |
| 1.250 | 1,03027 € | 1.287,84 € |
| 1.750 | 1,01728 € | 1.780,24 € |
| 2.500 | 1,00480 € | 2.512,00 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

