
TPS3851G33EDRBR | |
|---|---|
DigiKey Part Number | 296-51951-2-ND - Tape & Reel (TR) 296-51951-1-ND - Cut Tape (CT) 296-51951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851G33EDRBR |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851G33EDRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08200 € | 10,82 € |
| 25 | 0,98320 € | 24,58 € |
| 100 | 0,87470 € | 87,47 € |
| 250 | 0,82296 € | 205,74 € |
| 500 | 0,79176 € | 395,88 € |
| 1.000 | 0,78740 € | 787,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73435 € | 2.203,05 € |
| 6.000 | 0,71883 € | 4.312,98 € |
| 9.000 | 0,71105 € | 6.399,45 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |



