Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3851G25EDRBR | |
|---|---|
DigiKey Part Number | 296-51945-2-ND - Tape & Reel (TR) 296-51945-1-ND - Cut Tape (CT) 296-51945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851G25EDRBR |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851G25EDRBR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 170ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-VDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-SON (3x3) |
Voltage - Threshold 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3851G25EDRBT | Texas Instruments | 0 | 296-TPS3851G25EDRBTCT-ND | 1,95000 € | Parametric Equivalent |
| TPS3851H25EDRBR | Texas Instruments | 26.228 | 296-TPS3851H25EDRBRCT-ND | 1,22000 € | Parametric Equivalent |
| TPS3851H25EDRBT | Texas Instruments | 2.554 | 296-TPS3851H25EDRBTCT-ND | 1,95000 € | Parametric Equivalent |
| TPS3851H25EQDRBRQ1 | Texas Instruments | 21.000 | 296-46976-2-ND | 1,53831 € | Parametric Equivalent |
| TPS3851H25SQDRBRQ1 | Texas Instruments | 29.400 | 296-46977-2-ND | 1,53831 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68976 € | 2.069,28 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |



