
TPS3850H30DRCT | |
|---|---|
DigiKey Part Number | 296-45109-2-ND - Tape & Reel (TR) 296-45109-1-ND - Cut Tape (CT) 296-45109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850H30DRCT |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850H30DRCT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 10-VFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Threshold 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87600 € | 18,76 € |
| 25 | 1,71760 € | 42,94 € |
| 100 | 1,54270 € | 154,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,45932 € | 364,83 € |
| 500 | 1,40908 € | 704,54 € |
| 750 | 1,38392 € | 1.037,94 € |
| 1.250 | 1,35605 € | 1.695,06 € |
| 1.750 | 1,33976 € | 2.344,58 € |
| 2.500 | 1,32409 € | 3.310,22 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |


