
TPS3850H30DRCR | |
|---|---|
DigiKey Part Number | 296-51938-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3850H30DRCR |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850H30DRCR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 10-VFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Threshold 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,20058 € | 3.601,74 € |
| Unit Price without VAT: | 1,20058 € |
|---|---|
| Unit Price with VAT: | 1,42869 € |


