Parametric Equivalent
Parametric Equivalent

TPS3850H01QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-45450-2-ND - Tape & Reel (TR) 296-45450-1-ND - Cut Tape (CT) 296-45450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850H01QDRCRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850H01QDRCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13625 € | 3.408,75 € |
| 6.000 | 1,11424 € | 6.685,44 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |



