
TPS3850G30DRCT | |
|---|---|
DigiKey Part Number | 296-45104-2-ND - Tape & Reel (TR) 296-45104-1-ND - Cut Tape (CT) 296-45104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850G30DRCT |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850G30DRCT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 10-VFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Threshold 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,41680 € | 354,20 € |
| 500 | 1,36804 € | 684,02 € |
| 750 | 1,34361 € | 1.007,71 € |
| 1.250 | 1,31655 € | 1.645,69 € |
| 1.750 | 1,30074 € | 2.276,30 € |
| 2.500 | 1,28552 € | 3.213,80 € |
| Unit Price without VAT: | 1,41680 € |
|---|---|
| Unit Price with VAT: | 1,68599 € |


