
TPS3840PL44DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840PL44DBVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3840PL44DBVR |
Description | TPS3840PL44DBVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36287 € | 1.088,61 € |
| 6.000 | 0,35421 € | 2.125,26 € |
| 9.000 | 0,34986 € | 3.148,74 € |
| 15.000 | 0,34506 € | 5.175,90 € |
| 21.000 | 0,34225 € | 7.187,25 € |
| Unit Price without VAT: | 0,36287 € |
|---|---|
| Unit Price with VAT: | 0,43182 € |

