
TPS3840PL40DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840PL40DBVRTR-ND - Tape & Reel (TR) 296-TPS3840PL40DBVRCT-ND - Cut Tape (CT) 296-TPS3840PL40DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PL40DBVR |
Description | NANOPOWER HIGH-INPUT VOLTAGE SUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PL40DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 619ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 4V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,56200 € | 14,05 € |
| 100 | 0,49510 € | 49,51 € |
| 250 | 0,46308 € | 115,77 € |
| 500 | 0,44380 € | 221,90 € |
| 1.000 | 0,43124 € | 431,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40834 € | 1.225,02 € |
| 6.000 | 0,39875 € | 2.392,50 € |
| 9.000 | 0,39394 € | 3.545,46 € |
| 15.000 | 0,38862 € | 5.829,30 € |
| 21.000 | 0,38551 € | 8.095,71 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

