
TPS3840PL31DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840PL31DBVRTR-ND - Tape & Reel (TR) 296-TPS3840PL31DBVRCT-ND - Cut Tape (CT) 296-TPS3840PL31DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PL31DBVR |
Description | NANOPOWER HIGH-INPUT VOLTAGE SUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PL31DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 619ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3840PL31DBVRQ1 | Texas Instruments | 1.205 | 296-TPS3840PL31DBVRQ1CT-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,51440 € | 12,86 € |
| 100 | 0,45240 € | 45,24 € |
| 250 | 0,42280 € | 105,70 € |
| 500 | 0,40492 € | 202,46 € |
| 1.000 | 0,39023 € | 390,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36123 € | 1.083,69 € |
| 6.000 | 0,35260 € | 2.115,60 € |
| 9.000 | 0,34828 € | 3.134,52 € |
| 15.000 | 0,34349 € | 5.152,35 € |
| 21.000 | 0,34069 € | 7.154,49 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

