
TPS3840PL16DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3840PL16DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840PL16DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840PL16DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PL16DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PL16DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,60280 € | 15,07 € |
| 100 | 0,53140 € | 53,14 € |
| 250 | 0,49748 € | 124,37 € |
| 500 | 0,47700 € | 238,50 € |
| 1.000 | 0,46013 € | 460,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42650 € | 1.279,50 € |
| 6.000 | 0,41661 € | 2.499,66 € |
| 9.000 | 0,41165 € | 3.704,85 € |
| 15.000 | 0,40616 € | 6.092,40 € |
| 21.000 | 0,40295 € | 8.461,95 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

