
TPS3840DL40DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840DL40DBVRTR-ND - Tape & Reel (TR) 296-TPS3840DL40DBVRCT-ND - Cut Tape (CT) 296-TPS3840DL40DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL40DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL40DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 619ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,48600 € | 12,15 € |
| 100 | 0,42690 € | 42,69 € |
| 250 | 0,39872 € | 99,68 € |
| 500 | 0,38172 € | 190,86 € |
| 1.000 | 0,36865 € | 368,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35049 € | 1.051,47 € |
| 6.000 | 0,34204 € | 2.052,24 € |
| 9.000 | 0,33781 € | 3.040,29 € |
| 15.000 | 0,33312 € | 4.996,80 € |
| 21.000 | 0,33038 € | 6.937,98 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

