
TPS3840DL32DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3840DL32DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840DL32DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840DL32DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL32DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL32DBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 619ms Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 3.2V | Supplier Device Package SOT-23-5 |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,65480 € | 16,37 € |
| 100 | 0,57840 € | 57,84 € |
| 250 | 0,54192 € | 135,48 € |
| 500 | 0,51994 € | 259,97 € |
| 1.000 | 0,50857 € | 508,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47948 € | 1.438,44 € |
| 6.000 | 0,46853 € | 2.811,18 € |
| 9.000 | 0,46306 € | 4.167,54 € |
| 15.000 | 0,45698 € | 6.854,70 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

