
TPS3840DL31DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840DL31DBVRTR-ND - Tape & Reel (TR) 296-TPS3840DL31DBVRCT-ND - Cut Tape (CT) 296-TPS3840DL31DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL31DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL31DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45280 € | 11,32 € |
| 100 | 0,39700 € | 39,70 € |
| 250 | 0,37048 € | 92,62 € |
| 500 | 0,35448 € | 177,24 € |
| 1.000 | 0,34131 € | 341,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32504 € | 975,12 € |
| 6.000 | 0,31708 € | 1.902,48 € |
| 9.000 | 0,31309 € | 2.817,81 € |
| 15.000 | 0,30868 € | 4.630,20 € |
| 21.000 | 0,30610 € | 6.428,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

