
TPS3840DL28DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3840DL28DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840DL28DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840DL28DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL28DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL28DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,69080 € | 17,27 € |
| 100 | 0,61070 € | 61,07 € |
| 250 | 0,57248 € | 143,12 € |
| 500 | 0,54942 € | 274,71 € |
| 1.000 | 0,53854 € | 538,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50703 € | 1.521,09 € |
| 6.000 | 0,49557 € | 2.973,42 € |
| 9.000 | 0,48983 € | 4.408,47 € |
| 15.000 | 0,48347 € | 7.252,05 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

