
TPS3839K50DQNT | |
|---|---|
DigiKey Part Number | 296-TPS3839K50DQNTTR-ND - Tape & Reel (TR) 296-TPS3839K50DQNTCT-ND - Cut Tape (CT) 296-TPS3839K50DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839K50DQNT |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839K50DQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 $ | 1,01 $ |
| 10 | 0,72800 $ | 7,28 $ |
| 25 | 0,65720 $ | 16,43 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54208 $ | 135,52 $ |
| 500 | 0,51964 $ | 259,82 $ |
| 750 | 0,50840 $ | 381,30 $ |
| Unit Price without VAT: | 1,01000 $ |
|---|---|
| Unit Price with VAT: | 1,20190 $ |

