
TPS3839K33DBZT | |
|---|---|
DigiKey Part Number | 296-49003-2-ND - Tape & Reel (TR) 296-49003-1-ND - Cut Tape (CT) 296-49003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839K33DBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839K33DBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,57720 € | 14,43 € |
| 100 | 0,50870 € | 50,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47600 € | 119,00 € |
| 500 | 0,45622 € | 228,11 € |
| 750 | 0,44635 € | 334,76 € |
| 1.250 | 0,43538 € | 544,23 € |
| 1.750 | 0,42898 € | 750,71 € |
| 2.500 | 0,42282 € | 1.057,05 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

