Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3839G18DQNT

DigiKey Part Number
296-TPS3839G18DQNTTR-ND - Tape & Reel (TR)
296-TPS3839G18DQNTCT-ND - Cut Tape (CT)
296-TPS3839G18DQNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3839G18DQNT
Description
IC SUPERVISOR 1 CHANNEL 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3839G18DQNT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.67V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.075
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,43148 €107,87 €
5000,41330 €206,65 €
7500,40419 €303,14 €
1.2500,39410 €492,62 €
1.7500,38819 €679,33 €
2.5000,38252 €956,30 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,58300 €5,83 €
250,52480 €13,12 €
Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,58300 €5,83 €
250,52480 €13,12 €
1000,46160 €46,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €

Other Suppliers on DigiKey

12.055In Stock
Ships from Rochester Electronics, LLC