MFR Recommended
Parametric Equivalent
Parametric Equivalent

TPS3838L30DBVTG4 | |
|---|---|
DigiKey Part Number | TPS3838L30DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3838L30DBVTG4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838L30DBVTG4 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 10ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.64V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3838L30DBVT | Texas Instruments | 542 | 296-3350-1-ND | 2,56000 € | MFR Recommended |
| TPS3838L30DBVR | Texas Instruments | 6.244 | 296-37708-1-ND | 2,18000 € | Parametric Equivalent |
| TPS3838L30DBVRG4 | Texas Instruments | 0 | TPS3838L30DBVRG4-ND | 1,26135 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,66572 € | 416,43 € |
| 500 | 1,61002 € | 805,01 € |
| 750 | 1,58213 € | 1.186,60 € |
| 1.250 | 1,55121 € | 1.939,01 € |
| 1.750 | 1,53313 € | 2.682,98 € |
| 2.500 | 1,51576 € | 3.789,40 € |
| Unit Price without VAT: | 1,66572 € |
|---|---|
| Unit Price with VAT: | 1,98221 € |


