
TPS3838K33DBVT | |
|---|---|
DigiKey Part Number | 296-3349-2-ND - Tape & Reel (TR) 296-3349-1-ND - Cut Tape (CT) 296-3349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3838K33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838K33DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,93600 € | 19,36 € |
| 25 | 1,77240 € | 44,31 € |
| 100 | 1,59290 € | 159,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,50724 € | 376,81 € |
| 500 | 1,45558 € | 727,79 € |
| 750 | 1,42972 € | 1.072,29 € |
| 1.250 | 1,40106 € | 1.751,33 € |
| 1.750 | 1,38430 € | 2.422,53 € |
| 2.500 | 1,36820 € | 3.420,50 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |


