Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3838E18DBVTG4 | |
|---|---|
DigiKey Part Number | TPS3838E18DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3838E18DBVTG4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838E18DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.71V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,68672 € | 421,68 € |
| 500 | 1,63028 € | 815,14 € |
| 750 | 1,60205 € | 1.201,54 € |
| 1.250 | 1,57074 € | 1.963,42 € |
| 1.750 | 1,55243 € | 2.716,75 € |
| 2.500 | 1,53484 € | 3.837,10 € |
| Unit Price without VAT: | 1,68672 € |
|---|---|
| Unit Price with VAT: | 2,00720 € |


