
TPS3838E18DBVR | |
|---|---|
DigiKey Part Number | 296-39390-2-ND - Tape & Reel (TR) 296-39390-1-ND - Cut Tape (CT) 296-39390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3838E18DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838E18DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.71V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63600 € | 16,36 € |
| 25 | 1,49520 € | 37,38 € |
| 100 | 1,33960 € | 133,96 € |
| 250 | 1,26556 € | 316,39 € |
| 500 | 1,23376 € | 616,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13874 € | 3.416,22 € |
| 6.000 | 1,11652 € | 6.699,12 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |



