
TPS3837K33DBVT | |
|---|---|
DigiKey Part Number | 296-3345-2-ND - Tape & Reel (TR) 296-3345-1-ND - Cut Tape (CT) 296-3345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3837K33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3837K33DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 10ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3840DL29DBVR | Texas Instruments | 10.305 | 296-TPS3840DL29DBVRCT-ND | 0,90000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,72900 € | 27,29 € |
| 25 | 2,50960 € | 62,74 € |
| 100 | 2,26850 € | 226,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,15352 € | 538,38 € |
| 500 | 2,08422 € | 1.042,11 € |
| 750 | 2,04953 € | 1.537,15 € |
| 1.250 | 2,01107 € | 2.513,84 € |
| 1.750 | 1,98861 € | 3.480,07 € |
| 2.500 | 1,96700 € | 4.917,50 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

