
TPS3836L30QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-15664-2-ND - Tape & Reel (TR) 296-15664-1-ND - Cut Tape (CT) 296-15664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3836L30QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3836L30QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,90700 € | 19,07 € |
| 25 | 1,74600 € | 43,65 € |
| 100 | 1,56860 € | 156,86 € |
| 250 | 1,48400 € | 371,00 € |
| 500 | 1,45630 € | 728,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33925 € | 4.017,75 € |
| 6.000 | 1,31389 € | 7.883,34 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

