
TPS3836L30DBVR | |
|---|---|
DigiKey Part Number | 296-52798-2-ND - Tape & Reel (TR) 296-52798-1-ND - Cut Tape (CT) 296-52798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3836L30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3836L30DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59400 € | 15,94 € |
| 25 | 1,45640 € | 36,41 € |
| 100 | 1,30530 € | 130,53 € |
| 250 | 1,23312 € | 308,28 € |
| 500 | 1,18960 € | 594,80 € |
| 1.000 | 1,15379 € | 1.153,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10955 € | 3.328,65 € |
| 6.000 | 1,08791 € | 6.527,46 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

