
TPS3836K33DBVT | |
|---|---|
DigiKey Part Number | 296-3341-2-ND - Tape & Reel (TR) 296-3341-1-ND - Cut Tape (CT) 296-3341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3836K33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3836K33DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 10ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91200 € | 19,12 € |
| 25 | 1,75040 € | 43,76 € |
| 100 | 1,57310 € | 157,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,48848 € | 372,12 € |
| 500 | 1,43748 € | 718,74 € |
| 750 | 1,41195 € | 1.058,96 € |
| 1.250 | 1,38364 € | 1.729,55 € |
| 1.750 | 1,36709 € | 2.392,41 € |
| 2.500 | 1,35119 € | 3.377,97 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

