
TPS3836J25DBVT | |
|---|---|
DigiKey Part Number | 296-3340-2-ND - Tape & Reel (TR) 296-3340-1-ND - Cut Tape (CT) 296-3340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3836J25DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3836J25DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,46332 € | 365,83 € |
| 500 | 1,41320 € | 706,60 € |
| 750 | 1,38808 € | 1.041,06 € |
| 1.250 | 1,36025 € | 1.700,31 € |
| 1.750 | 1,34399 € | 2.351,98 € |
| 2.500 | 1,32835 € | 3.320,88 € |
| 6.250 | 1,29467 € | 8.091,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,88000 € | 18,80 € |
| 25 | 1,72080 € | 43,02 € |
| 100 | 1,54650 € | 154,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,93600 € | 19,36 € |
| 25 | 1,77240 € | 44,31 € |
| 100 | 1,59290 € | 159,29 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

