
TPS3831G33DQNT | |
|---|---|
DigiKey Part Number | 296-TPS3831G33DQNTTR-ND - Tape & Reel (TR) 296-TPS3831G33DQNTCT-ND - Cut Tape (CT) 296-TPS3831G33DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831G33DQNT |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831G33DQNT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-X2SON (1x1) |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,73200 € | 18,30 € |
| 100 | 0,64790 € | 64,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59008 € | 147,52 € |
| 500 | 0,56662 € | 283,31 € |
| 750 | 0,55487 € | 416,15 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

