
TPS3831G12DQNR | |
|---|---|
DigiKey Part Number | 296-40749-2-ND - Tape & Reel (TR) 296-40749-1-ND - Cut Tape (CT) 296-40749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831G12DQNR |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831G12DQNR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-X2SON (1x1) |
Voltage - Threshold 1.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39446 € | 1.183,38 € |
| 6.000 | 0,38520 € | 2.311,20 € |
| 9.000 | 0,38057 € | 3.425,13 € |
| 15.000 | 0,37542 € | 5.631,30 € |
| 21.000 | 0,37242 € | 7.820,82 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

