
TPS3828-50DBVR | |
|---|---|
DigiKey Part Number | 296-26955-2-ND - Tape & Reel (TR) 296-26955-1-ND - Cut Tape (CT) 296-26955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3828-50DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3828-50DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,64840 € | 16,21 € |
| 100 | 0,57260 € | 57,26 € |
| 250 | 0,53636 € | 134,09 € |
| 500 | 0,51456 € | 257,28 € |
| 1.000 | 0,50299 € | 502,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26512 € | 795,36 € |
| 6.000 | 0,25839 € | 1.550,34 € |
| 9.000 | 0,25502 € | 2.295,18 € |
| 15.000 | 0,25128 € | 3.769,20 € |
| 21.000 | 0,24910 € | 5.231,10 € |
| 30.000 | 0,24700 € | 7.410,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


