Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar

TPS3828-33DBVT | |
|---|---|
DigiKey Part Number | 296-2638-2-ND - Tape & Reel (TR) 296-2638-1-ND - Cut Tape (CT) 296-2638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3828-33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3828-33DBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3825-33DBVT | Texas Instruments | 11.847 | 296-2636-1-ND | 1,37000 € | Similar |
| TPS3828-33DBVR | Texas Instruments | 2.445 | 296-32484-1-ND | 0,66000 € | Parametric Equivalent |
| TPS3828-33DBVRG4 | Texas Instruments | 2.667 | 296-46384-1-ND | 0,81000 € | Parametric Equivalent |
| MAX6320PUK29CY+T | Analog Devices Inc./Maxim Integrated | 7.991 | MAX6320PUK29CY+TCT-ND | 6,12000 € | Similar |
| MAX6822SUK+T | Analog Devices Inc./Maxim Integrated | 794 | MAX6822SUK+TCT-ND | 5,15000 € | Similar |











