
TPS3825-33DBVT | |
|---|---|
DigiKey Part Number | 296-2636-2-ND - Tape & Reel (TR) 296-2636-1-ND - Cut Tape (CT) 296-2636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3825-33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3825-33DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3825-33DBVR | Texas Instruments | 22.676 | 296-26953-1-ND | 1,10000 € | Parametric Equivalent |
| MAX825REUK+T | Analog Devices Inc./Maxim Integrated | 2.084 | MAX825REUK+TCT-ND | 5,88000 € | Similar |
| MAX825TEUK+T | Analog Devices Inc./Maxim Integrated | 4.856 | MAX825TEUK+TCT-ND | 5,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,78020 € | 195,05 € |
| 500 | 0,75042 € | 375,21 € |
| 750 | 0,73551 € | 551,63 € |
| 1.250 | 0,71898 € | 898,72 € |
| 1.750 | 0,70931 € | 1.241,29 € |
| 2.500 | 0,70002 € | 1.750,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,93320 € | 23,33 € |
| 100 | 0,82960 € | 82,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99800 € | 9,98 € |
| 25 | 0,90600 € | 22,65 € |
| 100 | 0,80550 € | 80,55 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |




