Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7101QDR

DigiKey Part Number
296-1359-2-ND - Tape & Reel (TR)
296-1359-1-ND - Cut Tape (CT)
296-1359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7101QDR
Description
IC REG LIN POS ADJ 500MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS7101QDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
350 µA
Current - Supply (Max)
460 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.216
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,39000 €11,39 €
108,96300 €89,63 €
258,35560 €208,89 €
1007,68850 €768,85 €
2507,37028 €1.842,57 €
5007,17850 €3.589,25 €
1.0007,02070 €7.020,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,70543 €19.263,58 €
Manufacturers Standard Package
Unit Price without VAT:11,39000 €
Unit Price with VAT:13,55410 €

Other Suppliers on DigiKey

33.506In Stock
Ships from Rochester Electronics, LLC